392-033-542-102

Heilind Number:EDA392-033-542-102
Manufacturer:EDAC
Manufacturer Number:392-033-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your board, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for added durability. With a single row configuration and 33 positions, it ensures efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its compact pitch of .1 in and row spacing of .2 in make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is perfect for various industrial applications. Upgrade your system's connectivity with this reliable component.