392-033-542-108

Heilind Number:EDA392-033-542-108
Manufacturer:EDAC
Manufacturer Number:392-033-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-542-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 3 A, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability even in demanding environments. With one row of 33 copper alloy contacts, each positioned at a precise pitch of .1 inches and row spacing of .2 inches, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for use in various electronic devices, this connector is a must-have for any PCB assembly project.