392-033-544-101

Heilind Number:EDA392-033-544-101
Manufacturer:EDAC
Manufacturer Number:392-033-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-544-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 33 positions, it offers seamless integration for your electronic applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you're working on a commercial or industrial project, this connector, with a straight mount orientation, is indispensable. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your connectivity needs. Elevate your design with this essential component, a must-have in any engineer's toolkit.