392-033-544-102

Heilind Number:EDA392-033-544-102
Manufacturer:EDAC
Manufacturer Number:392-033-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-544-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and durable solution in striking black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a single row layout and 33 positions, it offers seamless connectivity on your PCB. Crafted with Copper Alloy contacts and a pitch of .1 inches, it guarantees efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your projects with this essential component.