392-033-544-104

Heilind Number:EDA392-033-544-104
Manufacturer:EDAC
Manufacturer Number:392-033-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-544-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 33 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Upgrade your setup with this essential component, a must-have in any professional toolkit.