392-033-544-108

Heilind Number:EDA392-033-544-108
Manufacturer:EDAC
Manufacturer Number:392-033-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-544-108

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a single row housing 33 copper alloy contacts, it offers seamless connectivity at a pitch of .1 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronics with this essential component, perfect for board-to-board connections.