392-033-558-103

Heilind Number:EDA392-033-558-103
Manufacturer:EDAC
Manufacturer Number:392-033-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-558-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row featuring 33 copper alloy contacts, it ensures reliable power and data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees dependable performance in various environments. Upgrade your connectivity solutions with this essential component.