392-033-558-107

Heilind Number:EDA392-033-558-107
Manufacturer:EDAC
Manufacturer Number:392-033-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-558-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row layout and 33 positions, it offers versatile connectivity options while maintaining a compact footprint. The copper alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy assembly. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCBs with this high-quality component for seamless board-to-board connectivity.