392-033-558-108

Heilind Number:EDA392-033-558-108
Manufacturer:EDAC
Manufacturer Number:392-033-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-558-108

Detailed Description

Enhance connectivity with our black Card Edge Connector, designed for seamless integration on PCBs. This high-performance connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in diverse applications. With a single row layout and 33 copper alloy contact positions, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Trust in this essential component for superior board-to-board connections in your electronic assemblies.