392-033-558-112

Heilind Number:EDA392-033-558-112
Manufacturer:EDAC
Manufacturer Number:392-033-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 3 A. Featuring a single row layout with 33 positions, it offers seamless integration on your board. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing optimize connectivity. With a right angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore the possibilities of seamless connectivity with our cutting-edge Card Edge Connector.