392-033-559-101

Heilind Number:EDA392-033-559-101
Manufacturer:EDAC
Manufacturer Number:392-033-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-559-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and performance. With a single row layout and 33 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board interfacing. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Its right-angle mount orientation adds versatility to your assembly process. Trust in our connector to streamline your connectivity needs in the most efficient manner.