392-033-559-103

Heilind Number:EDA392-033-559-103
Manufacturer:EDAC
Manufacturer Number:392-033-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-559-103

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With 33 positions and a single row configuration, it provides seamless integration for your electronic components. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. Its .1 inch pitch and .2 inch row spacing offer convenient installation, while the right-angle mount orientation allows for versatile positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Trust in its superior quality for all your connectivity needs.