392-033-559-108

Heilind Number:EDA392-033-559-108
Manufacturer:EDAC
Manufacturer Number:392-033-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-559-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 33 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance. The copper alloy contact material and .1-inch pitch further optimize conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and reliable for a variety of applications. Upgrade your PCB setup with this essential component.