392-034-520-103

Heilind Number:EDA392-034-520-103
Manufacturer:EDAC
Manufacturer Number:392-034-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-520-103

Detailed Description

Enhance your circuitry with this high-quality Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a single row configuration and a total of 34 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a standard pitch of .1 inch and row spacing of .2 inches, it allows for easy and precise mating. Suitable for straight mounting, this connector is perfect for various board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.