392-034-520-107

Heilind Number:EDA392-034-520-107
Manufacturer:EDAC
Manufacturer Number:392-034-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-520-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power delivery with an amperage of 3A. Crafted with precision, it features a single row layout with 34 positions, allowing for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a pitch and row spacing of .1 in and .2 in respectively, this connector offers precision in assembly. Its straight mount orientation makes installation a breeze, and its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Perfect for a range of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a must-have for your connectivity needs.