392-034-520-201

Heilind Number:EDA392-034-520-201
Manufacturer:EDAC
Manufacturer Number:392-034-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-520-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage rating, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and efficient data transmission. With two rows and 34 positions, it offers ample connectivity possibilities. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential connector for seamless board-to-board connections.