392-034-520-202

Heilind Number:EDA392-034-520-202
Manufacturer:EDAC
Manufacturer Number:392-034-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-520-202

Detailed Description

Upgrade your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this connector is a must-have for seamless board-to-board connections. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, it not only looks sleek but also ensures reliability. Its two rows of Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to install. With 34 positions, it offers ample room for your connections. Whether you need straight or right-angle mounting, this connector has you covered. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup today with this high-quality Card Edge Connector.