392-034-520-203

Heilind Number:EDA392-034-520-203
Manufacturer:EDAC
Manufacturer Number:392-034-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-520-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Boasting a sleek black finish, this connector not only offers a visually appealing touch but also ensures reliable functionality with an amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. Featuring two rows and 34 positions, it provides ample connectivity options for your circuitry. The copper alloy contact material and .1-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.