392-034-520-204

Heilind Number:EDA392-034-520-204
Manufacturer:EDAC
Manufacturer Number:392-034-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. With a current rating of 3 A, this connector is perfect for power and signal transmission. Its two-row configuration and 34 positions offer ample connectivity options, while the copper alloy contact material ensures efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for precise PCB assembly. Designed for straight mount orientation, it provides seamless integration onto your circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.