392-034-520-208

Heilind Number:EDA392-034-520-208
Manufacturer:EDAC
Manufacturer Number:392-034-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-520-208

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3 A. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, while the 34 positions allow for versatile configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Upgrade your PCB setup with this essential component, perfect for a wide range of applications.