392-034-521-102

Heilind Number:EDA392-034-521-102
Manufacturer:EDAC
Manufacturer Number:392-034-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-521-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With 34 positions in a single row and a pitch of .1 inches, it offers precise and reliable connectivity. The contact material is crafted from Copper Alloy, ensuring optimal conductivity. Perfect for various applications, this connector has an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.