392-034-521-104

Heilind Number:EDA392-034-521-104
Manufacturer:EDAC
Manufacturer Number:392-034-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-521-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row layout and 34 positions, this connector offers seamless integration into your circuitry. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.