392-034-521-107

Heilind Number:EDA392-034-521-107
Manufacturer:EDAC
Manufacturer Number:392-034-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-521-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile component designed for efficient board-to-board PCB connections. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various applications. With a single row and 34 positions, this connector offers seamless integration, while its copper alloy contacts guarantee optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. The straight mount orientation simplifies installation, and with an amperage rating of 3A, it meets the needs of power-intensive setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.