392-034-521-201

Heilind Number:EDA392-034-521-201
Manufacturer:EDAC
Manufacturer Number:392-034-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-521-201

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Engineered for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal conductivity. With two rows and 34 positions, it offers ample connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility in positioning. Designed to withstand harsh environments, it boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.