392-034-521-204

Heilind Number:EDA392-034-521-204
Manufacturer:EDAC
Manufacturer Number:392-034-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-521-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The connector offers two rows of 34 positions, facilitating seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Crafted with Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation, installation is straightforward, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your PCB connectivity with this essential component.