392-034-521-208

Heilind Number:EDA392-034-521-208
Manufacturer:EDAC
Manufacturer Number:392-034-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-521-208

Detailed Description

Enhance your printed circuit board connections with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black color. With a 3A amperage rating, it ensures reliable power transmission. The connector's copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, provide seamless connectivity for up to 34 positions. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.