392-034-521-212

Heilind Number:EDA392-034-521-212
Manufacturer:EDAC
Manufacturer Number:392-034-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-521-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. The two rows of 34 positions offer ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. Engineered for precision, it has a pitch of .1 inches and row spacing of .2 inches, facilitating efficient PCB assembly. The straight mount orientation further streamlines installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronic industry. Elevate your connectivity solutions with this high-performance component.