392-034-523-102

Heilind Number:EDA392-034-523-102
Manufacturer:EDAC
Manufacturer Number:392-034-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-523-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 34 positions, it offers ample room for efficient signal transfer. The contact material, Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environmental conditions. The straight mount orientation adds versatility, making it ideal for various PCB applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.