392-034-523-104

Heilind Number:EDA392-034-523-104
Manufacturer:EDAC
Manufacturer Number:392-034-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-523-104

Detailed Description

Enhance your electronic connections with this meticulously crafted Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration, it offers a streamlined setup for seamless integration. The 34 copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Perfect for various electronic applications, this connector is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.