392-034-523-201

Heilind Number:EDA392-034-523-201
Manufacturer:EDAC
Manufacturer Number:392-034-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-523-201

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for dual-row applications, it offers seamless integration with a pitch of .1 inches and a row spacing of .2 inches. The 34 positions ensure versatile connectivity, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with Copper Alloy contacts, this connector boasts a robust amperage rating of 3A, making it suitable for various electronic setups. Its straight mount orientation facilitates easy installation, and it can withstand temperatures ranging from -40 to 105°C, ensuring optimal performance in diverse environments. Upgrade your board-to-board connections with this essential component in the Connectors category.