392-034-523-203

Heilind Number:EDA392-034-523-203
Manufacturer:EDAC
Manufacturer Number:392-034-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-523-203

Detailed Description

Enhance connectivity in your devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a reliable amperage rating of 3A, it ensures efficient power transmission. Featuring two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches with .2 inches row spacing, it offers a total of 34 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Upgrade your PCB connectivity solutions with this essential component.