392-034-523-204

Heilind Number:EDA392-034-523-204
Manufacturer:EDAC
Manufacturer Number:392-034-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-523-204

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts providing a total of 34 positions, this connector offers ample connectivity options for your circuitry. The standard .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Choose this Straight mount orientation connector for secure and stable connections, essential for the reliable operation of your electronic devices.