392-034-523-207

Heilind Number:EDA392-034-523-207
Manufacturer:EDAC
Manufacturer Number:392-034-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-523-207

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connection. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust construction that ensures reliable performance in various environments. Featuring two rows with a total of 34 positions, it facilitates efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. The contact material, copper alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is both powerful and versatile, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.