392-034-524-107

Heilind Number:EDA392-034-524-107
Manufacturer:EDAC
Manufacturer Number:392-034-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-524-107

Detailed Description

Enhance your circuit connections with this reliable Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 34 positions for secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and fire resistance. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission up to 3A. With a pitch and row spacing of .1in and .2in respectively, it offers precise alignment for optimal performance. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.