392-034-524-112

Heilind Number:EDA392-034-524-112
Manufacturer:EDAC
Manufacturer Number:392-034-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-524-112

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row with 34 positions, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, precision is key. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your connectivity with this essential component.