392-034-524-202

Heilind Number:EDA392-034-524-202
Manufacturer:EDAC
Manufacturer Number:392-034-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-524-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows with a total of 34 positions, made of high-quality Copper Alloy for optimal conductivity. At a pitch of .1 in and row spacing of .2 in, it offers precise alignment on the PCB. Engineered for versatility, it accommodates straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Upgrade your connectivity solutions with this essential component.