392-034-524-204

Heilind Number:EDA392-034-524-204
Manufacturer:EDAC
Manufacturer Number:392-034-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-524-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for PCB applications, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With a pitch of .1 inches and two rows of copper alloy contacts, it offers seamless board-to-board connectivity with 34 positions available. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a wide range of electronic systems. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Upgrade your device's connectivity with this essential component.