392-034-524-207

Heilind Number:EDA392-034-524-207
Manufacturer:EDAC
Manufacturer Number:392-034-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-524-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and a spacing of .2 inches between rows, it offers precise alignment for seamless integration. The Copper Alloy contacts deliver optimal conductivity, accommodating up to 34 positions for versatile connectivity. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.