392-034-524-212

Heilind Number:EDA392-034-524-212
Manufacturer:EDAC
Manufacturer Number:392-034-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various operating environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row design, with a pitch of .1 in and row spacing of .2 in, offers 34 positions for seamless board-to-board connections. Perfect for demanding applications, this connector can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.