392-034-540-102

Heilind Number:EDA392-034-540-102
Manufacturer:EDAC
Manufacturer Number:392-034-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With a single row configuration and 34 positions, this connector offers ample space for efficient data transmission. The copper alloy contacts, spaced at a pitch of .1 inches with .2 inches between rows, guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this high-performance component.