392-034-540-103

Heilind Number:EDA392-034-540-103
Manufacturer:EDAC
Manufacturer Number:392-034-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-540-103

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row layout housing 34 positions, it offers efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Its copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Whether for industrial machinery or consumer electronics, this connector guarantees secure and stable connections every time. Upgrade your connectivity solutions with this essential component.