392-034-540-104

Heilind Number:EDA392-034-540-104
Manufacturer:EDAC
Manufacturer Number:392-034-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 34 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation allows for easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality and performance for your next project.