392-034-540-107

Heilind Number:EDA392-034-540-107
Manufacturer:EDAC
Manufacturer Number:392-034-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-540-107

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row configuration and 34 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in our connector to deliver exceptional performance and durability for all your connectivity needs.