392-034-540-108

Heilind Number:EDA392-034-540-108
Manufacturer:EDAC
Manufacturer Number:392-034-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-540-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, perfect for high-stress environments. With a single row layout and 34 copper alloy contact positions, it ensures reliable power delivery with a 3A amperage capacity. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.