392-034-540-201

Heilind Number:EDA392-034-540-201
Manufacturer:EDAC
Manufacturer Number:392-034-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-540-201

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, designed for seamless integration. Featuring a sleek Black housing made from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, this connector offers robust power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the 34 available positions cater to complex connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this high-quality connector for optimal signal transfer and durability.