392-034-540-207

Heilind Number:EDA392-034-540-207
Manufacturer:EDAC
Manufacturer Number:392-034-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-540-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for high performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of precision-engineered Copper Alloy contacts, each positioned at a pitch of .1 inches and a spacing of .2 inches, this connector offers seamless integration on your boards. Featuring 34 positions, it facilitates efficient data transfer and power distribution. Its straight mount orientation guarantees easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your connectivity solutions with this essential component.