392-034-540-208

Heilind Number:EDA392-034-540-208
Manufacturer:EDAC
Manufacturer Number:392-034-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-540-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. This connector features two rows of 34 copper alloy contacts, each capable of handling up to 3 A of current. With a pitch and row spacing of .1 in and .2 in respectively, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, this straight mount connector is a must-have in your toolkit. Trust in its quality and performance for all your board-to-board PCB connection needs.