392-034-541-102

Heilind Number:EDA392-034-541-102
Manufacturer:EDAC
Manufacturer Number:392-034-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 1-row configuration with 34 positions, delivering reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficient performance in any setting. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and resilience. Elevate your connectivity game with this essential component, perfect for a range of applications in the electronics industry.