392-034-541-104

Heilind Number:EDA392-034-541-104
Manufacturer:EDAC
Manufacturer Number:392-034-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 34 positions in a single row, ensuring seamless integration within your circuit board. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. The contact material, made of Copper Alloy, provides excellent conductivity for your electronic components. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation offers versatility in installation, making it a reliable choice for your connectivity needs. Explore the full range of our PCB connectors to find the perfect solutions for your projects.