392-034-541-112

Heilind Number:EDA392-034-541-112
Manufacturer:EDAC
Manufacturer Number:392-034-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row layout with 34 positions, perfect for streamlined board-to-board connections. With an amperage rating of 3A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. The .1" pitch and .2" row spacing provide seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.